Molex 1301280120 technical specifications.
| Color | Yellow |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Series | Woodhead 130128 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301280120 to view detailed technical specifications.
No datasheet is available for this part.