Molex 1301280139 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.41inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.06inch |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Super-Safeway™ 130128 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301280139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.