Molex 130138-0028 technical specifications.
| Body Orientation | Straight |
| Type | Cover Plate |
| Tradename | Super-Safeway™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130138-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.