Molex 1301430218 technical specifications.
| Color | Yellow |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Watertite |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301430218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.