Molex 1301450019 technical specifications.
| Current | 20A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | Safeway 130145 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1301450019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.