Molex 130146-0063 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2Power/1Ground |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Watertite® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130146-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.