Molex 1301460120 technical specifications.
| Current Rating | 15A |
| Resistance | -15R |
| Series | 130146 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301460120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.