
The Molex Watertite 130147 connector is a 3-position, free hanging cable connector rated for 20A and 250V. It features an IP67 rating for waterproof and dust tight applications. The connector is available in a bulk packaging quantity of 1 and has a straight orientation. It is approved by CSA and suitable for use in harsh environments.
Molex 1301470036 technical specifications.
| Approvals | CSA |
| Current | 20A |
| Current Rating | 20A |
| Fuse | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Watertite® 130147 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301470036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
