Molex 130154-0044 technical specifications.
| Cable Length (m) | 0.91 |
| Cable Type | 12/3 SOOW |
| Connector Type A | 3POS Power |
| Connector Type B | 2(3POS Power) |
| Gender | M-F |
| Tradename | Watertite |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130154-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.