Molex 130155-0044 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Weight (g) | 22670 |
| Type | Power |
| Gender | PL |
| Number of Contacts | 3Power/1Ground |
| Max Current Rating | 50/ContactA |
| Max Voltage Rating | 250VDC|600VAC |
| Tradename | Safeway® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130155-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.