Molex 130155-0065 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Type | Power Adapter |
| Gender | M/F |
| Number of Contacts | 3/3 |
| Max Current Rating | 15/ContactA |
| Tradename | Safeway® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 130155-0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.