Molex 1301550147 technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Safeway® 130155 |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301550147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.