Molex 1301550155 technical specifications.
| Approvals | UL, CSA |
| Current | 50A |
| Current Rating | 50A |
| Fuse | Yes |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Watertite® 130155 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301550155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.