Molex 1301700017 technical specifications.
| Mounting | Ceiling |
| Type | Balancer |
| Maximum Lifting Capacity | 18lb |
| Function | Lifting |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1301700017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.