Molex 130197-0346 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 5.1mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.1mm |
| Length | 30.8mm |
| Max Current Rating | 30A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SolarSpec |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 130197-0346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
