Molex 1302011109 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Gender | Male |
| Material | ZINC DIE CAST |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130201 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1302011109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.