Molex 1302011111 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Gender | Female |
| Gender | Female |
| Material | Aluminium, Anodized |
| Mount | Socket |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 130201 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1302011111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.