Molex 1302011113 technical specifications.
| Product Diameter (mm) | 25.4 |
| Product Weight (g) | 22.67 |
| Type | Closure Cap |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8309900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1302011113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.