Molex 1302011115 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.87 |
| Product Diameter (mm) | 28.57 |
| Type | Closure Cap |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8309900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1302011115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.