Molex 1302011116 technical specifications.
| Color | Black |
| Gender | Female |
| Material | ZINC DIE CAST, Aluminium, Anodized |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130201 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1302011116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.