Molex 1302011121 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 31.8 |
| Product Weight (g) | 10.43 |
| Type | Closure Cap |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1302011121 to view detailed technical specifications.
No datasheet is available for this part.