Molex 1302011224 technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 17.5 |
| Product Weight (g) | 3.628 |
| Type | Threaded Adapter |
| Tradename | Mini-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8442300150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1302011224 to view detailed technical specifications.
No datasheet is available for this part.