Molex 1302011225 technical specifications.
| Length | 17.5mm |
| Material | Stainless Steel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Mini-Change 130201 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1302011225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.