Molex 1303010009 technical specifications.
| Color | Green |
| Mount | Free Hanging |
| Series | 130301 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1303010009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.