Molex 1303031600 technical specifications.
| Cable Type | Mid |
| Wire Size | 18AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Tradename | Micro-Change® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1303031600 to view detailed technical specifications.
No datasheet is available for this part.