The Molex 1360-R-AM is a 12-contact RCP wire housing designed for crimp termination. It features a straight body orientation and a terminal pitch of 5.03mm. The housing is suitable for cable mounting and operates within a temperature range of -40°C to 105°C.
Molex 1360-R-AM technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1360-R-AM to view detailed technical specifications.
No datasheet is available for this part.