The 1360-R1-AM wire housing from Molex is a 12-contact RCP connector with crimp termination. It features a straight body orientation and a terminal pitch of 5.03mm. The housing is designed for cable mount applications and operates within a temperature range of -40°C to 105°C.
Molex 1360-R1-AM technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 1360-R1-AM to view detailed technical specifications.
No datasheet is available for this part.