Molex 1375-P8BN technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 15 |
| Terminal Pitch | 5.03mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 1375-P8BN to view detailed technical specifications.
No datasheet is available for this part.