Molex 1381-80 technical specifications.
| Height | 1inch |
| Length | 4.25inch |
| Mount | Standard |
| Weight | 0.0186lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1381-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.