2-circuit male header for cable mounting, featuring straight orientation and a 2.54mm pitch. This component utilizes bronze contacts with gold plating for reliable connectivity, supporting a 3A current rating and 250V voltage rating. Termination is via Insulation Displacement Connector (IDT) technology, compatible with 24AWG discrete and ribbon wire. Constructed from bronze with a UL94 V-0 flammability rating, it operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 14-44-1202 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.