
19-circuit, 1-row, straight male header with 2.54mm pitch, designed for 24AWG discrete and ribbon wire. Features IDC termination and a 3A current rating with a 250V voltage rating. Constructed from bronze with gold plating for reliable connectivity, operating between -40°C and 105°C. UL94 V-0 flammability rating ensures safety.
Molex 14-44-1219 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.