Rectangular connector with 25 male pin contacts on a single row, featuring a 2.54mm pitch and straight orientation. This free-hanging connector supports a 3A current rating and 250V voltage rating, with gold-plated bronze male contacts. Designed for 24AWG discrete or ribbon wire, it utilizes Insulation Displacement Technology (IDT) for termination. The black housing operates within a -40°C to 105°C temperature range.
Molex 14-44-1225 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-1225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.