Molex 14-44-1619 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-1619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.