Molex 14-44-1623 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 70475 |
| Rated Current (Signal) | 1.8 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 15u |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 14-44-1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.