6-circuit, 6-position male pin connector with IDC termination, designed for 24AWG wire. Features gold-plated bronze contacts and a black housing, offering a 3A current rating and 250V voltage rating. Operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This free-hanging, straight orientation connector is RoHS compliant.
Molex 14-44-2506 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 15.21mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-2506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.