
This 5-position IDC rectangular connector features a current rating of 3A and a voltage rating of 250V. It is made of bronze with a gold plating and has a wire/cable gauge of 22AWG. The connector is available in a packaging of 1260 pieces and is RoHS compliant. It has a pitch of 2.54mm and is terminated with IDC. The connector is not compliant with glow wire standards.
Molex 14-44-5305 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-5305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.