14-circuit, 2.54mm pitch male header with straight orientation, designed for 22AWG discrete or ribbon wire. Features gold-plated bronze male pin contacts and a black housing. Rated for 3A current and 250V, operating between -40°C and 105°C. This free-hanging connector utilizes Insulation Displacement Technology (IDT) for termination.
Molex 14-44-5314 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-44-5314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.