
This 5-position IDC rectangular connector features a current rating of 3A and a voltage rating of 250V. It is constructed with a bronze material and has a gold plating. The connector is available in a packaging quantity of 1260 units and is packaged in a rail/tube format. The wire/cable gauge is 22AWG and the wire/cable type is discrete/ribbon. The connector is not RoHS compliant and is not glow wire compliant.
Molex 14-44-5405 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 14-44-5405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
