Molex 14-44-5420 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Material | Bronze |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 70475 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 14-44-5420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.