19-position, single-row, straight, male pin connector with 2.54mm pitch. Features tin-plated bronze contacts and a black housing. Rated for 1.2A current and 250V voltage, with an operating temperature range of -40°C to 105°C. Designed for discrete or ribbon wire/cable up to 28AWG, utilizing Insulation Displacement Technology (IDT) for termination. This free-hanging, cable mount connector is supplied in a tube.
Molex 14-45-1819 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.2A |
| Depth | 15.24mm |
| Gender | Male |
| Housing Color | Black |
| Length | 48.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70475 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-45-1819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.