
Four-circuit, single-row, female socket header with a 2.54mm pitch, designed for free-hanging, cable mounting. Features gold-plated bronze contacts and a black housing, rated for 3A current and 250V voltage. Termination is IDC, compatible with 24AWG discrete or ribbon wire. Operating temperature range is -40°C to 105°C.
Molex 14-56-2041 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.