4-circuit, 1-row, straight, female header with IDC termination. Features 2.54mm pitch, 3A current rating, and 250V voltage rating. Constructed with bronze contacts and gold plating. Designed for discrete and ribbon wire/cable types, accommodating 26AWG wire. Operating temperature range of -40°C to 105°C.
Molex 14-56-2044 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1590 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.