8-circuit, 1-row, 2.54mm pitch female socket header for discrete and ribbon wire, featuring IDT termination and a 3A current rating. Constructed with gold-plated bronze contacts and a black housing, this free-hanging, straight orientation connector operates within a -40°C to 105°C temperature range and supports up to 250V AC. Designed for 28AWG wire, it is RoHS compliant and available in rail/tube packaging.
Molex 14-56-2085 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.