10-position, 10-circuit female receptacle connector with straight orientation and 2.54mm pitch. Features bronze contacts with gold plating, rated for 3A current and 250V voltage. Designed for cable mounting with IDC termination, supporting 28AWG discrete or ribbon wire/cable. Operates within a temperature range of -40°C to 105°C. RoHS compliant.
Molex 14-56-2106 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2106 to view detailed technical specifications.
No datasheet is available for this part.