17-circuit, single-row, 0.1-inch pitch female socket header for free-hanging mounting. Features gold-plated bronze contacts with a 3A current rating and 250V voltage rating. Utilizes Insulation Displacement Connection (IDC) termination for 24AWG discrete or ribbon wire. Black housing, 15.2mm height, 43.2mm length, and 2.51mm width. Lead-free and RoHS compliant.
Molex 14-56-2171 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Mount | Free Hanging |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 2.51mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-2171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.