5-circuit, 1-row, straight header and wire housing connector with 2.54mm pitch. Features female socket contacts made of bronze with gold plating, rated for 3A current and 250V AC/DC. Black housing, 12.67mm length, and 15.24mm depth. Supports discrete and ribbon wire/cable types up to 26AWG, with Insulation Displacement Termination (IDT). RoHS compliant, operating temperature range of -40°C to 105°C.
Molex 14-56-3056 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 12.67mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-3056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
