
Female header and wire housing connector with 6 circuits and 6 contacts, featuring a 2.54mm pitch and straight orientation. Designed for cable mounting with IDC termination, it accepts 28AWG discrete or ribbon wire/cable. This component offers a 3A current rating and a voltage rating of 250V, operating within a temperature range of -40°C to 105°C. Contact material is bronze with gold plating, and the product is RoHS compliant.
Molex 14-56-3063 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.