12-position female receptacle connector with straight orientation, featuring gold-plated bronze contacts. This component supports a 3A current rating and a maximum voltage rating of 250V (250.25kV DC). Designed for cable mounting, it utilizes Insulation Displacement Technology (IDT) for termination and accommodates discrete or ribbon wire types with a 24AWG gauge. Operating within a temperature range of -40°C to 105°C, this RoHS-compliant connector is supplied in rail/tube packaging.
Molex 14-56-3124 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-3124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.