20-position, 1-row, female socket header with a 2.54mm pitch, designed for free-hanging mounting. Features gold-plated bronze contacts and a black housing, rated for 3A current and 250V AC voltage. Supports discrete and ribbon wire types, accommodating 28AWG wire with IDT termination. Operating temperature range from -40°C to 105°C, RoHS compliant.
Molex 14-56-3209 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-3209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.