
7-circuit, 2.54mm pitch female header with straight orientation and IDT termination. Features gold-plated bronze female socket contacts, a 3A current rating, and a 250V voltage rating. Black housing, 17.75mm length, 15.24mm depth, and a maximum operating temperature of 105°C. Suitable for discrete and ribbon wire/cable up to 22AWG. RoHS compliant.
Molex 14-56-7079 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Female |
| Housing Color | Black |
| Length | 17.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70400 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 14-56-7079 to view detailed technical specifications.
No datasheet is available for this part.